8 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black
AT04-08PB-PM13
AT04-08PB-PM13
AT Series™ Connectors Overview

AT04-08PB-PM13

DigiKey Part Number
889-2312-ND
Manufacturer
Manufacturer Product Number
AT04-08PB-PM13
Description
CONN RCPT HSG 8POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PB-PM13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.32000kr.40.32
10kr.34.28000kr.342.80
25kr.32.13360kr.803.34
50kr.30.59820kr.1,529.91
150kr.28.31527kr.4,247.29
300kr.26.96403kr.8,089.21
600kr.25.67773kr.15,406.64
1.050kr.24.68451kr.25,918.74
2.550kr.23.18836kr.59,130.32
Manufacturers Standard Package
Unit Price without VAT:kr.40.32000
Unit Price with VAT:kr.50.40000