ARC18-40SBR-P013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC18-40SBR-P013

DigiKey Part Number
889-ARC18-40SBR-P013-ND
Manufacturer
Manufacturer Product Number
ARC18-40SBR-P013
Description
CONN PLUG HSG 40POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ARC18-40SBR-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.189.11000kr.189.11
10kr.160.74700kr.1,607.47
25kr.150.67960kr.3,766.99
50kr.143.49180kr.7,174.59
100kr.136.64710kr.13,664.71
300kr.126.46730kr.37,940.19
500kr.122.71126kr.61,355.63
Manufacturers Standard Package
Unit Price without VAT:kr.189.11000
Unit Price with VAT:kr.236.38750