
ARC12-40PDR | |
|---|---|
DigiKey Part Number | 889-ARC12-40PDR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-40PDR |
Description | CONN RCPT HSG 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-40PDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.93000 | kr.168.93 |
| 10 | kr.143.56400 | kr.1,435.64 |
| 25 | kr.134.57520 | kr.3,364.38 |
| 50 | kr.128.15380 | kr.6,407.69 |
| 100 | kr.122.04110 | kr.12,204.11 |
| 250 | kr.114.40828 | kr.28,602.07 |
| 500 | kr.108.95508 | kr.54,477.54 |
| Unit Price without VAT: | kr.168.93000 |
|---|---|
| Unit Price with VAT: | kr.211.16250 |



