ARC12-40PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC12-40PD

DigiKey Part Number
889-ARC12-40PD-ND
Manufacturer
Manufacturer Product Number
ARC12-40PD
Description
CONN RCPT HSG 40POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ARC12-40PD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68/IP69K, Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.153.70000kr.153.70
10kr.130.62500kr.1,306.25
25kr.122.44680kr.3,061.17
50kr.116.60320kr.5,830.16
100kr.111.04130kr.11,104.13
250kr.104.09628kr.26,024.07
500kr.99.13444kr.49,567.22
Manufacturers Standard Package
Unit Price without VAT:kr.153.70000
Unit Price with VAT:kr.192.12500