AHDPM24-BT-RA-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDPM24-BT-RA-BK

DigiKey Part Number
889-AHDPM24-BT-RA-BK-ND
Manufacturer
Manufacturer Product Number
AHDPM24-BT-RA-BK
Description
SHELL SIZE 24 90 RUBBER BOOT, FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Boot 24 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
AHDP Series
Shell Size - Insert
24
Material
Polyvinyl Chloride (PVC)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9.55000kr.9.55
10kr.8.10800kr.81.08
25kr.7.59800kr.189.95
50kr.7.23560kr.361.78
200kr.6.56060kr.1,312.12
400kr.6.24730kr.2,498.92
600kr.6.07095kr.3,642.57
1.000kr.5.85608kr.5,856.08
2.600kr.5.47439kr.14,233.41
Manufacturers Standard Package
Unit Price without VAT:kr.9.55000
Unit Price with VAT:kr.11.93750