
AHDP06-24-23PT-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23PT-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PT-SRA |
Description | 23 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.45000 | kr.96.45 |
| 10 | kr.81.98400 | kr.819.84 |
| 25 | kr.76.84880 | kr.1,921.22 |
| 50 | kr.73.18020 | kr.3,659.01 |
| 100 | kr.69.68830 | kr.6,968.83 |
| 250 | kr.65.32864 | kr.16,332.16 |
| 500 | kr.62.21364 | kr.31,106.82 |
| 1.000 | kr.59.24832 | kr.59,248.32 |
| Unit Price without VAT: | kr.96.45000 |
|---|---|
| Unit Price with VAT: | kr.120.56250 |

