
AHDP06-24-23PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PR-BRA |
Description | 23 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23PR-BRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.71000 | kr.103.71 |
| 10 | kr.88.11800 | kr.881.18 |
| 25 | kr.82.59920 | kr.2,064.98 |
| 50 | kr.78.65720 | kr.3,932.86 |
| 100 | kr.74.90410 | kr.7,490.41 |
| 250 | kr.70.21796 | kr.17,554.49 |
| 500 | kr.66.87014 | kr.33,435.07 |
| 1.000 | kr.63.68309 | kr.63,683.09 |
| Unit Price without VAT: | kr.103.71000 |
|---|---|
| Unit Price with VAT: | kr.129.63750 |

