Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP04-24-91PR16-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-91PR16-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-91PR16-SRA |
Description | SIZE 24, 9 POSITION ISOBUS RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-91PR16-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-91 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-91PR-SRA | Amphenol Sine Systems Corp | 70 | 889-AHDP04-24-91PR-SRA-ND | kr.89.71000 | Parametric Equivalent |
| AHDP04-24-91PR-WTA | Amphenol Sine Systems Corp | 0 | 889-AHDP04-24-91PR-WTA-ND | kr.83.43000 | Parametric Equivalent |
| AHDP04-24-91PR16-STA | Amphenol Sine Systems Corp | 0 | 889-AHDP04-24-91PR16-STA-ND | kr.79.05100 | Parametric Equivalent |
| AHDP04-24-91PR16-WTA | Amphenol Sine Systems Corp | 0 | 889-AHDP04-24-91PR16-WTA-ND | kr.88.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.91000 | kr.94.91 |
| 10 | kr.80.67000 | kr.806.70 |
| 25 | kr.75.62080 | kr.1,890.52 |
| 50 | kr.72.00980 | kr.3,600.49 |
| 100 | kr.68.57410 | kr.6,857.41 |
| 250 | kr.64.28356 | kr.16,070.89 |
| 500 | kr.61.21854 | kr.30,609.27 |
| 1.000 | kr.58.30061 | kr.58,300.61 |
| Unit Price without VAT: | kr.94.91000 |
|---|---|
| Unit Price with VAT: | kr.118.63750 |





