
AHDP04-24-35PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-35PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-35PR-SRA |
Description | CONN RCPT HSG MALE 35POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-35PR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.82000 | kr.78.82 |
| 10 | kr.66.95700 | kr.669.57 |
| 25 | kr.62.76360 | kr.1,569.09 |
| 50 | kr.59.76580 | kr.2,988.29 |
| 100 | kr.56.91420 | kr.5,691.42 |
| 250 | kr.53.35284 | kr.13,338.21 |
| 500 | kr.50.80884 | kr.25,404.42 |
| 1.000 | kr.48.38680 | kr.48,386.80 |
| Unit Price without VAT: | kr.78.82000 |
|---|---|
| Unit Price with VAT: | kr.98.52500 |









