
AHDP04-24-31ST-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-31ST-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-31ST-BRA |
Description | 31 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-31ST-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.90000 | kr.80.90 |
| 10 | kr.68.72300 | kr.687.23 |
| 25 | kr.64.41720 | kr.1,610.43 |
| 50 | kr.61.34280 | kr.3,067.14 |
| 100 | kr.58.41470 | kr.5,841.47 |
| 250 | kr.54.75992 | kr.13,689.98 |
| 500 | kr.52.14860 | kr.26,074.30 |
| 1.000 | kr.49.66291 | kr.49,662.91 |
| Unit Price without VAT: | kr.80.90000 |
|---|---|
| Unit Price with VAT: | kr.101.12500 |

