
AHDP04-24-29SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-29SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-29SR-BRA |
Description | 29 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-29SR-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 29 | Shielding Unshielded |
Shell Size - Insert 24-29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (4), 16 (19), 20 (6) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.96000 | kr.80.96 |
| 10 | kr.68.81400 | kr.688.14 |
| 25 | kr.64.50080 | kr.1,612.52 |
| 50 | kr.61.42200 | kr.3,071.10 |
| 100 | kr.58.48970 | kr.5,848.97 |
| 250 | kr.54.83036 | kr.13,707.59 |
| 500 | kr.52.21598 | kr.26,107.99 |
| 1.000 | kr.49.72665 | kr.49,726.65 |
| Unit Price without VAT: | kr.80.96000 |
|---|---|
| Unit Price with VAT: | kr.101.20000 |


