
AHDP04-24-09PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-09PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-09PR-BRA |
Description | 9 POSITION RECEPTACLE, PIN, SHEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-09PR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.12000 | kr.85.12 |
| 10 | kr.72.34600 | kr.723.46 |
| 25 | kr.67.81200 | kr.1,695.30 |
| 50 | kr.64.57340 | kr.3,228.67 |
| 100 | kr.61.49180 | kr.6,149.18 |
| 250 | kr.57.64480 | kr.14,411.20 |
| 500 | kr.54.89626 | kr.27,448.13 |
| 1.000 | kr.52.27936 | kr.52,279.36 |
| Unit Price without VAT: | kr.85.12000 |
|---|---|
| Unit Price with VAT: | kr.106.40000 |

