




AHDP04-18-20PR-WTA | |
|---|---|
DigiKey Part Number | 889-2921-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-20PR-WTA |
Description | CONN RCPT HSG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-20PR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 (Radsok) | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.79000 | kr.57.79 |
| 10 | kr.49.10400 | kr.491.04 |
| 25 | kr.46.02720 | kr.1,150.68 |
| 50 | kr.43.82900 | kr.2,191.45 |
| 100 | kr.41.73670 | kr.4,173.67 |
| 250 | kr.39.12492 | kr.9,781.23 |
| 500 | kr.37.25868 | kr.18,629.34 |
| 1.000 | kr.35.48235 | kr.35,482.35 |
| Unit Price without VAT: | kr.57.79000 |
|---|---|
| Unit Price with VAT: | kr.72.23750 |



