
AHDP04-18-20PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-20PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-20PR-SRA |
Description | CONN RCPT HSG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-20PR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.89000 | kr.64.89 |
| 10 | kr.55.11500 | kr.551.15 |
| 25 | kr.51.65920 | kr.1,291.48 |
| 50 | kr.49.19420 | kr.2,459.71 |
| 100 | kr.46.84570 | kr.4,684.57 |
| 250 | kr.43.91392 | kr.10,978.48 |
| 500 | kr.41.81974 | kr.20,909.87 |
| 1.000 | kr.39.82591 | kr.39,825.91 |
| Unit Price without VAT: | kr.64.89000 |
|---|---|
| Unit Price with VAT: | kr.81.11250 |



