




AHDP04-18-06PN-WTAC030 | |
|---|---|
DigiKey Part Number | 889-3393-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-06PN-WTAC030 |
Description | CONN RCPT HSNG MALE 2POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-06PN-WTAC030 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 2 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.52.25400 | kr.522.54 |
| 25 | kr.48.97760 | kr.1,224.44 |
| 50 | kr.46.63960 | kr.2,331.98 |
| 100 | kr.44.41360 | kr.4,441.36 |
| 250 | kr.41.63400 | kr.10,408.50 |
| 500 | kr.39.64846 | kr.19,824.23 |
| 1.000 | kr.37.75819 | kr.37,758.19 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |






