
AHDP02-24-31SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-31SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-31SR-WTA |
Description | 31 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-31SR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.25000 | kr.93.25 |
| 10 | kr.79.22600 | kr.792.26 |
| 25 | kr.74.26320 | kr.1,856.58 |
| 50 | kr.70.71880 | kr.3,535.94 |
| 100 | kr.67.34400 | kr.6,734.40 |
| 250 | kr.63.13036 | kr.15,782.59 |
| 500 | kr.60.12044 | kr.30,060.22 |
| 1.000 | kr.57.25491 | kr.57,254.91 |
| Unit Price without VAT: | kr.93.25000 |
|---|---|
| Unit Price with VAT: | kr.116.56250 |

