18 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-18PR-WTA

DigiKey Part Number
889-AHDP02-24-18PR-WTA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-18PR-WTA
Description
18 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP02-24-18PR-WTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Box
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Shielding
Unshielded
Number of Positions
18
Note
Contacts Sold Separately
Shell Size - Insert
24-18
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 (1), 12 (3), 16 (14)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.112.15000kr.112.15
10kr.95.32800kr.953.28
25kr.89.35600kr.2,233.90
50kr.85.09160kr.4,254.58
100kr.81.03150kr.8,103.15
250kr.75.96184kr.18,990.46
500kr.72.34054kr.36,170.27
Manufacturers Standard Package
Unit Price without VAT:kr.112.15000
Unit Price with VAT:kr.140.18750