
AHDP02-24-16SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-16SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-16SN-WTA |
Description | 16 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-16SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 24-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.44000 | kr.114.44 |
| 10 | kr.97.25600 | kr.972.56 |
| 25 | kr.91.16680 | kr.2,279.17 |
| 50 | kr.86.81480 | kr.4,340.74 |
| 100 | kr.82.67230 | kr.8,267.23 |
| 250 | kr.77.50040 | kr.19,375.10 |
| 500 | kr.73.80610 | kr.36,903.05 |
| Unit Price without VAT: | kr.114.44000 |
|---|---|
| Unit Price with VAT: | kr.143.05000 |

