27 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM04-24-27SR-059

DigiKey Part Number
889-AHDM04-24-27SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-27SR-059
Description
CONN RCP HSG F 27P INLINE PNL MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-27SR-059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
27
Shell Size - Insert
24-27
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (23)
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
2 pcs - 1 Connector, 1 Backshell
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.229.62000kr.229.62
10kr.195.14400kr.1,951.44
25kr.186.95360kr.4,673.84
Manufacturers Standard Package
Unit Price without VAT:kr.229.62000
Unit Price with VAT:kr.287.02500