
ACPM-TN | |
|---|---|
DigiKey Part Number | 889-ACPM-TN-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-TN |
Description | 1/4" T SERIES PHONE 90' MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.200" (30.60mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.33.94400 | kr.339.44 |
| 25 | kr.31.81920 | kr.795.48 |
| 50 | kr.30.29760 | kr.1,514.88 |
| 100 | kr.28.85140 | kr.2,885.14 |
| 300 | kr.26.69963 | kr.8,009.89 |
| 500 | kr.25.75510 | kr.12,877.55 |
| 1.000 | kr.24.52680 | kr.24,526.80 |
| 2.500 | kr.22.99312 | kr.57,482.80 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

