
ACPM-KN-AU | |
|---|---|
DigiKey Part Number | 889-ACPM-KN-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-KN-AU |
Description | 1/4" K SERIES PHONE STR MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.190" (30.30mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Gold, Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.34.50900 | kr.345.09 |
| 25 | kr.32.34160 | kr.808.54 |
| 50 | kr.30.79720 | kr.1,539.86 |
| 100 | kr.29.32690 | kr.2,932.69 |
| 300 | kr.27.14007 | kr.8,142.02 |
| 500 | kr.26.17988 | kr.13,089.94 |
| 1.000 | kr.24.93148 | kr.24,931.48 |
| 2.500 | kr.23.37241 | kr.58,431.02 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |

