
AC4MDZB BULK | |
|---|---|
DigiKey Part Number | 889-AC4MDZBBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC4MDZB BULK |
Description | METAL PANEL MOUNT 4 PIN BLACK BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.37000 | kr.50.37 |
| 10 | kr.42.80900 | kr.428.09 |
| 25 | kr.40.12400 | kr.1,003.10 |
| 50 | kr.38.20720 | kr.1,910.36 |
| 100 | kr.36.38250 | kr.3,638.25 |
| 300 | kr.33.66987 | kr.10,100.96 |
| 500 | kr.32.47858 | kr.16,239.29 |
| 1.000 | kr.30.93014 | kr.30,930.14 |
| Unit Price without VAT: | kr.50.37000 |
|---|---|
| Unit Price with VAT: | kr.62.96250 |


