
AC3M BULK | |
|---|---|
DigiKey Part Number | 889-AC3MBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC3M BULK |
Description | METAL PLUG STR CORD 3 PIN BULK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.255" (3.00mm ~ 6.48mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.57000 | kr.31.57 |
| 10 | kr.26.81200 | kr.268.12 |
| 25 | kr.25.13160 | kr.628.29 |
| 50 | kr.23.93100 | kr.1,196.55 |
| 100 | kr.22.78790 | kr.2,278.79 |
| 300 | kr.21.08833 | kr.6,326.50 |
| 500 | kr.20.34190 | kr.10,170.95 |
| 1.000 | kr.19.37168 | kr.19,371.68 |
| 2.500 | kr.18.16024 | kr.45,400.60 |
| Unit Price without VAT: | kr.31.57000 |
|---|---|
| Unit Price with VAT: | kr.39.46250 |

