
AC3FDZ BULK | |
|---|---|
DigiKey Part Number | 889-AC3FDZBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC3FDZ BULK |
Description | METAL PANEL MOUNT 3 SKT BULK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Latch Lock | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.27.83900 | kr.278.39 |
| 25 | kr.26.09560 | kr.652.39 |
| 50 | kr.24.84900 | kr.1,242.45 |
| 100 | kr.23.66280 | kr.2,366.28 |
| 300 | kr.21.89773 | kr.6,569.32 |
| 500 | kr.21.12272 | kr.10,561.36 |
| 1.000 | kr.20.11543 | kr.20,115.43 |
| 2.500 | kr.18.85739 | kr.47,143.47 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |


