


2CMA102031R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA102031R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA102031R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Features Cover |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 32A | Approval Agency IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.00000 | kr.128.00 |
| 10 | kr.108.76900 | kr.1,087.69 |
| 30 | kr.100.65167 | kr.3,019.55 |
| 50 | kr.97.08940 | kr.4,854.47 |
| 100 | kr.92.45750 | kr.9,245.75 |
| 250 | kr.86.67416 | kr.21,668.54 |
| 500 | kr.82.54236 | kr.41,271.18 |
| Unit Price without VAT: | kr.128.00000 |
|---|---|
| Unit Price with VAT: | kr.160.00000 |

