


2CMA101974R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101974R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101974R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 100/130V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.61000 | kr.183.61 |
| 10 | kr.156.02700 | kr.1,560.27 |
| 30 | kr.144.38700 | kr.4,331.61 |
| 50 | kr.139.27720 | kr.6,963.86 |
| 100 | kr.132.63470 | kr.13,263.47 |
| 250 | kr.124.34032 | kr.31,085.08 |
| 500 | kr.118.41408 | kr.59,207.04 |
| Unit Price without VAT: | kr.183.61000 |
|---|---|
| Unit Price with VAT: | kr.229.51250 |

