


2CMA100314R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA100314R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA100314R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.631.26000 | kr.631.26 |
| 10 | kr.536.57600 | kr.5,365.76 |
| 25 | kr.503.01240 | kr.12,575.31 |
| 50 | kr.479.03380 | kr.23,951.69 |
| 100 | kr.458.59500 | kr.45,859.50 |
| Unit Price without VAT: | kr.631.26000 |
|---|---|
| Unit Price with VAT: | kr.789.07500 |


