
SGX-7CO | |
|---|---|
DigiKey Part Number | 1782-SGX-7CO-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7CO |
Description | SENSOR CARB MONOX CURRENT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Current |
Datasheet | Datasheet |
Category | Type Carbon Monoxide (CO) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1200 mbar |
Series | Output Current |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active | Current - Supply 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.408.61000 | kr.408.61 |
| 5 | kr.377.59800 | kr.1,887.99 |
| 10 | kr.366.05300 | kr.3,660.53 |
| 25 | kr.352.23760 | kr.8,805.94 |
| 50 | kr.342.78220 | kr.17,139.11 |
| 100 | kr.334.10600 | kr.33,410.60 |
| Unit Price without VAT: | kr.408.61000 |
|---|---|
| Unit Price with VAT: | kr.510.76250 |






