
SGX-5OX | |
|---|---|
DigiKey Part Number | 1782-SGX-5OX-ND |
Manufacturer | |
Manufacturer Product Number | SGX-5OX |
Description | SENSOR ELECTROCHEM EMISSION |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Analog |
Category | Type Oxygen (O2) |
Manufacturer Amphenol SGX Sensortech | Output Analog |
Series | Operating Temperature -30°C ~ 50°C |
Packaging Bulk | Voltage - Supply 2.5V |
Part Status Obsolete |


