PS4-ASH3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS4-NO2-1000

DigiKey Part Number
1782-PS4-NO2-1000-ND
Manufacturer
Manufacturer Product Number
PS4-NO2-1000
Description
NITROGEN DIOXIDE 1000PPM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Nitrogen Dioxide (NO2)
Oxygen Range
0 mbar ~ 25 bar
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,049.47000kr.1,049.47
Manufacturers Standard Package
Unit Price without VAT:kr.1,049.47000
Unit Price with VAT:kr.1,311.83750