PS1-CH4S-100-MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-NO2-1000-MOD

DigiKey Part Number
1782-PS1-NO2-1000-MOD-ND
Manufacturer
Manufacturer Product Number
PS1-NO2-1000-MOD
Description
SENSOR SOLID POLYMER GAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor UART
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Nitrogen Dioxide (NO2)
Accuracy
-
Output
UART
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
3.3V ~ 5.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,332.54000kr.1,332.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,332.54000
Unit Price with VAT:kr.1,665.67500