Hydrocarbons, Methane Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR12GJ

DigiKey Part Number
1782-1007-ND
Manufacturer
Manufacturer Product Number
IR12GJ
Description
SENSOR HYDROCARBON VOLTAGE OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrocarbons, Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Manufacturer
Amphenol SGX Sensortech
Operating Temperature
-20°C ~ 55°C
Series
Voltage - Supply
3V ~ 5V
Packaging
Bulk
Current - Supply
60mA
Part Status
Active
Base Product Number
Type
Hydrocarbons, Methane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,148.55000kr.1,148.55
5kr.1,072.77800kr.5,363.89
20kr.1,018.59700kr.20,371.94
40kr.994.78575kr.39,791.43
60kr.981.77550kr.58,906.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,148.55000
Unit Price with VAT:kr.1,435.68750