Hydrocarbons, Methane Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR12EM

DigiKey Part Number
1782-1006-ND
Manufacturer
Manufacturer Product Number
IR12EM
Description
SENSOR HYDROCARBON VOLTAGE OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrocarbons, Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrocarbons, Methane
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
3V ~ 5V
Current - Supply
60mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,123.53000kr.1,123.53
5kr.1,049.41600kr.5,247.08
20kr.996.41200kr.19,928.24
40kr.973.12125kr.38,924.85
60kr.960.39217kr.57,623.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,123.53000
Unit Price with VAT:kr.1,404.41250