
ST0815-11-N02-A | |
|---|---|
DigiKey Part Number | 115-ST0815-11-N02-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0815-11-N02-A |
Description | RFID ANT 13.56MHZ 45X34X0.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | MR, Handheld Loop | |
Size / Dimension | 45.00mm L x 34.00mm W x 0.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.92000 | kr.49.92 |
| 10 | kr.42.75100 | kr.427.51 |
| 25 | kr.40.18080 | kr.1,004.52 |
| 100 | kr.37.40290 | kr.3,740.29 |
| 250 | kr.36.05704 | kr.9,014.26 |
| 500 | kr.34.07560 | kr.17,037.80 |
| Unit Price without VAT: | kr.49.92000 |
|---|---|
| Unit Price with VAT: | kr.62.40000 |

