


ST0543-00-403-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-403-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-403-U |
Description | RF ANTENNA ACTIVE GPS PATCH 1575 |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch I-PEX MHF1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.5dBi | |
Features | Cable - 19.4mm, LNA | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.264" (6.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.57.95612 | kr.104,321.02 |
| Unit Price without VAT: | kr.57.95612 |
|---|---|
| Unit Price with VAT: | kr.72.44515 |











