


ST0543-00-401-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-401-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-401-U |
Description | RF ANTENNA ACTIVE GPS PATCH 1575 |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch I-PEX MHF1 |
Category | Antenna Type Ceramic Patch |
Manufacturer Amphenol RF | Number of Bands 1 |
Packaging Tray | Return Loss -10dB |
Part Status Active | Gain 2dBi |
RF Family/Standard Navigation | Features Cable - 109mm, LNA |
Frequency Group UHF (1GHz ~ 2GHz) | Termination I-PEX MHF1 |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.256" (6.50mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.53.94340 | kr.77,678.50 |
| Unit Price without VAT: | kr.53.94340 |
|---|---|
| Unit Price with VAT: | kr.67.42925 |











