
ST0226-10-501-A | |
|---|---|
DigiKey Part Number | 115-ST0226-10-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-10-501-A |
Description | RF ANTENNA EXTERNAL DUAL BAND WI |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi Whip, Right Angle RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -7.4dB, -6dB |
Packaging Bag | Gain 2.5dBi, 2.2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.487GHz | Height (Max) 1.870" (47.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Applications IoT, Wi-Fi |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.15.42649 | kr.23,139.74 |
| Unit Price without VAT: | kr.15.42649 |
|---|---|
| Unit Price with VAT: | kr.19.28311 |

