FA1-NDRP-PCB-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1-NDRP-PCB-8A

DigiKey Part Number
115-FA1-NDRP-PCB-8ATR-ND - Tape & Reel (TR)
115-FA1-NDRP-PCB-8ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FA1-NDRP-PCB-8A
Description
FAKRA GEN 1 PCB THROUGH HOLE RIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code D
Housing Color
Violet, Claret
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.42000kr.28.42
10kr.24.14700kr.241.47
25kr.22.40520kr.560.13
50kr.20.24060kr.1,012.03
100kr.20.04990kr.2,004.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.32216kr.4,580.54
500kr.17.44780kr.8,723.90
750kr.16.95591kr.12,716.93
1.250kr.16.26291kr.20,328.64
1.750kr.15.97283kr.27,952.45
2.500kr.15.57627kr.38,940.67
Manufacturers Standard Package
Unit Price without VAT:kr.28.42000
Unit Price with VAT:kr.35.52500