RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-2M2F-03DB2W

DigiKey Part Number
ARF2782-ND
Manufacturer
Manufacturer Product Number
ATS-2M2F-03DB2W
Description
RF ATTENUATOR 3DB 50OHM NTYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Amphenol RF
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.762.32000kr.762.32
10kr.648.02400kr.6,480.24
30kr.599.73667kr.17,992.10
50kr.578.53520kr.28,926.76
100kr.550.96570kr.55,096.57
Manufacturers Standard Package
Unit Price without VAT:kr.762.32000
Unit Price with VAT:kr.952.90000