
AD-TNCJQMAP-1 | |
|---|---|
DigiKey Part Number | 115-AD-TNCJQMAP-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-TNCJQMAP-1 |
Description | COAX ADAPT TNC TO QMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To QMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) QMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.67000 | kr.337.67 |
| 10 | kr.287.03700 | kr.2,870.37 |
| 25 | kr.269.06960 | kr.6,726.74 |
| 50 | kr.256.23880 | kr.12,811.94 |
| 100 | kr.244.02090 | kr.24,402.09 |
| 250 | kr.228.76672 | kr.57,191.68 |
| Unit Price without VAT: | kr.337.67000 |
|---|---|
| Unit Price with VAT: | kr.422.08750 |



