
AD-SMAJHDEFIJ-1 | |
|---|---|
DigiKey Part Number | ARF3203-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJHDEFIJ-1 |
Description | COAX ADAPT SMA TO EFI, HD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To EFI, HD Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-In, Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Center Contact Plating Gold |
Part Status Active | Features Limited Detent |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 50, 500 |
Convert To (Adapter End) EFI, HD Jack, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.89000 | kr.326.89 |
| 10 | kr.277.84400 | kr.2,778.44 |
| 25 | kr.260.45480 | kr.6,511.37 |
| 50 | kr.248.03100 | kr.12,401.55 |
| 100 | kr.236.20680 | kr.23,620.68 |
| 250 | kr.221.43872 | kr.55,359.68 |
| Unit Price without VAT: | kr.326.89000 |
|---|---|
| Unit Price with VAT: | kr.408.61250 |
















