
AD-292P292J-1 | |
|---|---|
DigiKey Part Number | 115-AD-292P292J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-292P292J-1 |
Description | 2.92 MM PLUG TO 2.92 MM JACK ADA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.894.51000 | kr.894.51 |
| 10 | kr.760.37500 | kr.7,603.75 |
| 25 | kr.712.81880 | kr.17,820.47 |
| 50 | kr.678.84540 | kr.33,942.27 |
| Unit Price without VAT: | kr.894.51000 |
|---|---|
| Unit Price with VAT: | kr.1,118.13750 |



