
AD-292JSMAP-1 | |
|---|---|
DigiKey Part Number | 115-AD-292JSMAP-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-292JSMAP-1 |
Description | 2.92 MM JACK TO SMA PLUG ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RPC-2.92 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RPC-2.92 Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.774.62000 | kr.774.62 |
| 10 | kr.658.49800 | kr.6,584.98 |
| 25 | kr.617.30800 | kr.15,432.70 |
| 50 | kr.587.88160 | kr.29,394.08 |
| 100 | kr.559.86890 | kr.55,986.89 |
| Unit Price without VAT: | kr.774.62000 |
|---|---|
| Unit Price with VAT: | kr.968.27500 |



