Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 33.46" (850.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-137-850B2

DigiKey Part Number
ARF2240-ND
Manufacturer
Manufacturer Product Number
A-1PA-137-850B2
Description
COAX CBL U.FL AMC-U.FL AMC 33.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 33.46" (850.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
33.46" (850.00mm)
Packaging
Bulk
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.40000kr.63.40
10kr.53.86500kr.538.65
25kr.50.49160kr.1,262.29
50kr.48.08120kr.2,404.06
100kr.45.78560kr.4,578.56
300kr.42.37253kr.12,711.76
500kr.40.87372kr.20,436.86
1.000kr.38.92506kr.38,925.06
Manufacturers Standard Package
Unit Price without VAT:kr.63.40000
Unit Price with VAT:kr.79.25000
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 26.7"
In-Stock: 65
Unit Price: kr.60.99000
COAX CBL U.FL AMC-U.FL AMC 3.3'
In-Stock: 202
Unit Price: kr.60.74000
COAX CBL U.FL AMC-U.FL AMC 1.9"
In-Stock: 0
Unit Price: kr.35.57940
COAX CBL U.FL AMC-U.FL AMC 2.9"
In-Stock: 0
Unit Price: kr.50.66000
COAX CBL U.FL AMC-U.FL AMC 4.7"
In-Stock: 0
Unit Price: kr.54.08000