
925-NM197J-51P | |
---|---|
DigiKey Part Number | 115-925-NM197J-51P-ND |
Manufacturer | |
Manufacturer Product Number | 925-NM197J-51P |
Description | SMPM STRAIGHT PCB SMOOTH BORE JA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.243.97000 | kr.243.97 |
10 | kr.223.16800 | kr.2,231.68 |
25 | kr.209.92000 | kr.5,248.00 |
50 | kr.197.62820 | kr.9,881.41 |
100 | kr.195.24990 | kr.19,524.99 |
300 | kr.183.93300 | kr.55,179.90 |
Unit Price without VAT: | kr.243.97000 |
---|---|
Unit Price with VAT: | kr.304.96250 |