
920-513P-51A | |
---|---|
DigiKey Part Number | 115-920-513P-51A-ND |
Manufacturer | |
Manufacturer Product Number | 920-513P-51A |
Description | HD-EFI RIGHT ANGLE PLUG, RG-316, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.77000 | kr.80.77 |
10 | kr.68.62100 | kr.686.21 |
25 | kr.64.32000 | kr.1,608.00 |
50 | kr.61.24920 | kr.3,062.46 |
100 | kr.58.32640 | kr.5,832.64 |
250 | kr.54.67724 | kr.13,669.31 |
500 | kr.52.07028 | kr.26,035.14 |
1.000 | kr.49.58790 | kr.49,587.90 |
Unit Price without VAT: | kr.80.77000 |
---|---|
Unit Price with VAT: | kr.100.96250 |