
920-510P-51S | |
|---|---|
DigiKey Part Number | ARF3533-ND |
Manufacturer | |
Manufacturer Product Number | 920-510P-51S |
Description | HD-EFI STRAIGHT PLUG, RG-316, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount, Snap-In Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Snap-In | Operating Temperature -55°C ~ 125°C |
Cable Group RG-174, 188, 316 | Mating Cycles 200 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.98000 | kr.68.98 |
| 10 | kr.58.60100 | kr.586.01 |
| 25 | kr.54.92960 | kr.1,373.24 |
| 50 | kr.52.30760 | kr.2,615.38 |
| 100 | kr.49.81150 | kr.4,981.15 |
| 250 | kr.46.69436 | kr.11,673.59 |
| 500 | kr.44.46736 | kr.22,233.68 |
| 1.000 | kr.42.34752 | kr.42,347.52 |
| Unit Price without VAT: | kr.68.98000 |
|---|---|
| Unit Price with VAT: | kr.86.22500 |

