
919-388P-51S | |
|---|---|
DigiKey Part Number | ARF2526-ND |
Manufacturer | |
Manufacturer Product Number | 919-388P-51S |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-388P-51S Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.42000 | kr.44.42 |
| 10 | kr.37.73600 | kr.377.36 |
| 25 | kr.35.36800 | kr.884.20 |
| 50 | kr.33.67820 | kr.1,683.91 |
| 100 | kr.32.07050 | kr.3,207.05 |
| 300 | kr.29.67893 | kr.8,903.68 |
| 500 | kr.28.62886 | kr.14,314.43 |
| 1.000 | kr.27.26359 | kr.27,263.59 |
| 2.500 | kr.25.55895 | kr.63,897.38 |
| Unit Price without VAT: | kr.44.42000 |
|---|---|
| Unit Price with VAT: | kr.55.52500 |


