



903-402J-51R | |
|---|---|
DigiKey Part Number | ARF1241-ND |
Manufacturer | |
Manufacturer Product Number | 903-402J-51R |
Description | CONN SMB JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-402J-51R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.56000 | kr.90.56 |
| 10 | kr.76.95500 | kr.769.55 |
| 25 | kr.72.64240 | kr.1,816.06 |
| 50 | kr.69.79680 | kr.3,489.84 |
| 100 | kr.65.50100 | kr.6,550.10 |
| 300 | kr.60.53603 | kr.18,160.81 |
| 500 | kr.59.20480 | kr.29,602.40 |
| 1.000 | kr.56.63906 | kr.56,639.06 |
| Unit Price without VAT: | kr.90.56000 |
|---|---|
| Unit Price with VAT: | kr.113.20000 |




