



903-289P-51A2 | |
|---|---|
DigiKey Part Number | ARF1234-ND |
Manufacturer | |
Manufacturer Product Number | 903-289P-51A2 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-289P-51A2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-316 | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.40000 | kr.54.40 |
| 10 | kr.46.20600 | kr.462.06 |
| 25 | kr.43.31000 | kr.1,082.75 |
| 50 | kr.41.24300 | kr.2,062.15 |
| 100 | kr.39.27380 | kr.3,927.38 |
| 300 | kr.36.34533 | kr.10,903.60 |
| 500 | kr.35.05956 | kr.17,529.78 |
| 1.000 | kr.33.38803 | kr.33,388.03 |
| Unit Price without VAT: | kr.54.40000 |
|---|---|
| Unit Price with VAT: | kr.68.00000 |


